Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1625890-8

2W SM M/OX 5% 2K2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
2W SM M/OX 5% 2K2
Search Keywords: 316258908
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1625890-8
Alias/AKA: ROX2SJ2K2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 2.2 KOhm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 235 °C
Packaging: Ammo Pack
Dimension: 12 x 5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1625890-8 RoHS compliant?
Yes, 3-1625890-8 is RoHS compliant.
What is the lead time for 3-1625890-8?
The standard lead time for 3-1625890-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 686
Can Ship immediately Buy all 686 in-stock or the regular minimum order quantity of 1000
Stock lot only:
686
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0844
1,000
$0.0767
3,000
$0.0759
8,000
$0.0737
25,000
$0.0712
50,000
$0.0710
100,000
$0.0708
150,000
$0.0707
250,000 +
$0.0705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!