- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1625890-0
TE Connectivity / AMP Brand
3-1625890-0
2W SM M/OX 5% 220K
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2W SM M/OX 5% 220K
Search Keywords: 316258900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625890-0
-
Alias/AKA:ROX2SJ220K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:220 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Frequently Asked Questions
Is 3-1625890-0 RoHS compliant?
Yes, 3-1625890-0 is RoHS compliant.
What is the lead time for 3-1625890-0?
The standard lead time for 3-1625890-0 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0887
3,000
$0.0877
5,000
$0.0818
8,000
$0.0790
25,000
$0.0771
50,000
$0.0769
100,000
$0.0767
150,000 +
$0.0765
Click for Quote
Log in
to unlock special pricing