- Home ›
- All Products›
- 3-1625886-8
3-1625886-8
TE Connectivity / AMP Brand
1W SM M/OX 5% 6K8
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
1W SM M/OX 5% 6K8
Search Keywords: 316258868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625886-8
-
Alias/AKA:ROX1SJ6K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Ammo Packed
-
Power Rating:1 W
-
Temperature Coefficient:±350 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 235 °C
-
Element Type:Metal Oxide Film
-
Resistance Value:6.8K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
6000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0424
6,000
$0.0385
8,000 +
$0.0365
Click for Quote
Log in
to unlock special pricing