- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1625885-9
3-1625885-9
TE Connectivity / AMP Brand
Metal Oxide Resistor - 1.2 ohm ±5% - 1W - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Metal Oxide Resistor - 1.2 ohm ±5% - 1W - Thru Hole
Search Keywords: 316258859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625885-9
-
Alias/AKA:ROX1SJ1R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0454
5,000
$0.0431
10,000
$0.0422
25,000
$0.0409
50,000
$0.0399
100,000
$0.0389
150,000
$0.0370
250,000 +
$0.0344
Click for Quote
Log in
to unlock special pricing