- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1625875-4
3-1625875-4
TE Connectivity / AMP Brand
Through Hole Resistor - 47 kohm - CBT Series - 250 mW - ± 5% - Axial Leaded - 250 V.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Through Hole Resistor - 47 kohm - CBT Series - 250 mW - ± 5% - Axial Leaded - 250 V.
Search Keywords: 316258754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625875-4
-
Alias/AKA:CBT25J47K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:-700 – 400 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,800
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.1541
2,000
$0.1358
4,000
$0.1328
6,000
$0.1308
10,000
$0.1288
26,000
$0.1268
50,000
$0.1223
100,000 +
$0.1148
Click for Quote
Log in
to unlock special pricing