- Home ›
- All Products›
- 3-1625875-1
3-1625875-1
TE Connectivity / AMP Brand
CBT 1/4 5% 3R3
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
CBT 1/4 5% 3R3
Search Keywords: 316258751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625875-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Ammo Packed
-
Resistance Class:Up to 1kΩ
-
Product Type:Fixed Resistor
-
Number of Terminations:2
-
Voltage Rating:250 V
-
Operating Temperature Range:-55 – 125 °C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Element Type:Carbon Composition
-
Power Rating:.25 W
-
Resistance Value:3.3 Ω
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
400
$0.167
2,000
$0.161
8,200
$0.154
21,400
$0.148
67,000 +
$0.142
Click for Quote
Log in
to unlock special pricing