- Home ›
- All Products›
- 3-1625870-7
3-1625870-7
TE Connectivity / AMP Brand
RP 1J 56K2 0.1W 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 56K2 0.1W 0.1% 25PPM 5K RL
Search Keywords: 316258707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625870-7
-
Alias/AKA:RP73F1J56K2BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Resistance Value:56.2K Ω
-
Element Type:Thin Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Temperature Coefficient:±25 ppm/°C
-
Packaging Method:Taped & Reeled
-
Operating Voltage:75 V
-
Product Type:Fixed Resistor
-
Voltage Rating:75 V
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1248
5,000
$0.1193
10,000
$0.1160
25,000
$0.1128
50,000
$0.1026
100,000
$0.0969
150,000 +
$0.0957
Click for Quote
Log in
to unlock special pricing