- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1625812-1
3-1625812-1
TE Connectivity / AMP Brand
3631C 47UH 15%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3631C 47UH 15%
Search Keywords: 316258121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625812-1
-
Alias/AKA:3631C470LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Shielded:Yes
-
Element Type:Wirewound
-
Inductance:47 µH
-
Tolerance:15 %
-
Lead Type:Surface Mount Terminals
-
Operating Temperature Range:-25 – 105 °C
-
Dimensions:12.7 x 12.7 mm
-
Mount Style:Surface Mount
-
Nennstrom (max.):2200 mA
-
Packaging Method:Taped & Reeled
-
DC Resistance:.085 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
400
$0.838
800
$0.800
1,200
$0.766
2,800
$0.735
5,200
$0.715
7,600
$0.713
10,000
$0.680
15,200 +
$0.679
Click for Quote
Log in
to unlock special pricing