- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1624117-5
3-1624117-5
TE Connectivity / AMP Brand
BMB-A 0805 80R N4
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-A 0805 80R N4
Search Keywords: 316241175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1624117-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Choke Size Code:0805
-
DC Resistance:.3 Ω
-
Current Rating (Max):400 mA
-
Choke Dimensions:2 x 1.2 x .9 mm
-
Impedance:80 Ω
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.