- Home ›
- All Products›
- 3-1624117-1
3-1624117-1
TE Connectivity / AMP Brand
BMB-A 0805 120R N2
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-A 0805 120R N2
Search Keywords: 316241171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1624117-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Operating Temperature Range:-55 – 125 °C
-
Element Type:Ferrite Bead
-
Impedance:120 Ω
-
Current Rating (Max):300 mA
-
DC Resistance:.3 Ω
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.