Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1624113-7

3650 2A 36nH 5% 2K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3650 2A 36nH 5% 2K RL
Search Keywords: 316241137
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1624113-7
Alias/AKA: 36502A36NJTDG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 36 nH
Type: High Frequency Chip
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 500 mA
Maximum DC Resistance: 270 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: UnShielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1624113-7 RoHS compliant?
Yes, 3-1624113-7 is RoHS compliant.
What is the lead time for 3-1624113-7?
The standard lead time for 3-1624113-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2371
4,000
$0.2337
6,000
$0.2304
8,000
$0.2241
10,000
$0.2235
26,000
$0.2039
50,000
$0.1926
100,000 +
$0.1789
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!