- Home ›
- All Products›
- 3-1624112-5
3-1624112-5
TE Connectivity / AMP Brand
3650 0402 5.1nH 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 0402 5.1nH 5% 2K RL
Search Keywords: 316241125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1624112-5
-
Alias/AKA:36501E5N1JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Self Resonant Frequency:4.8 GHz
-
Current Rating (Max):800 mA
-
Inductance:.0051 µH
-
Inductor Type:High Frequency
-
DC Resistance:.083 Ω
-
Operating Temperature Range:-40 – 125 °C
-
Element Type:Wire Wound
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2540
4,000
$0.2503
6,000
$0.2401
8,000
$0.2395
10,000
$0.2389
26,000
$0.2184
50,000 +
$0.2063
Click for Quote
Log in
to unlock special pricing