- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1623933-8
3-1623933-8
TE Connectivity / AMP Brand
CFR50 5% 51K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR50 5% 51K
Search Keywords: 316239338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623933-8
-
Alias/AKA:CFR50J51K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:51 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,896
Ships today, if you order in
Buy all 2,896 in-stock or the regular minimum order quantity of 3000
Stock lot only:
2896
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.0307
3,000
$0.0279
9,000
$0.0239
27,000
$0.0221
51,000
$0.0214
102,000
$0.0213
150,000
$0.0212
252,000
$0.0211
501,000 +
$0.0210
Click for Quote
Log in
to unlock special pricing