- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1623932-1
3-1623932-1
TE Connectivity / AMP Brand
CFR50 5% 180R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR50 5% 180R
Search Keywords: 316239321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623932-1
-
Alias/AKA:CFR50J180R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:180 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,650
Can Ship immediately
Buy all 1,650 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1650
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0157
3,000
$0.0143
9,000
$0.0140
27,000
$0.0138
51,000
$0.0136
102,000
$0.0135
150,000
$0.0129
252,000
$0.0121
501,000 +
$0.0119
Click for Quote
Log in
to unlock special pricing