- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1623929-8
3-1623929-8
TE Connectivity / AMP Brand
CFR200 5% 3K9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR200 5% 3K9
Search Keywords: 316239298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623929-8
-
Alias/AKA:CFR200J3K9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:3.9 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-500 to -100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
You may purchase all in-stock quantity of 420
Stock lot only:
420
Minimum Order Quantity:
5000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0777
3,000
$0.0681
5,000
$0.0706
8,000
$0.0659
25,000
$0.0633
50,000
$0.0618
100,000
$0.0582
150,000
$0.0573
250,000 +
$0.0532
Click for Quote
Log in
to unlock special pricing