- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1623929-7
3-1623929-7
TE Connectivity / AMP Brand
CFR200 5% 3K3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR200 5% 3K3
Search Keywords: 316239297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623929-7
-
Alias/AKA:CFR200J3K3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:-450 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
5000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0745
5,000
$0.0677
8,000
$0.0655
25,000
$0.0629
50,000
$0.0614
100,000
$0.0578
150,000
$0.0569
250,000 +
$0.0528
Click for Quote
Log in
to unlock special pricing