Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1623928-3

CFR16 5% 560R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CFR16 5% 560R
Search Keywords: 316239283
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1623928-3
Alias/AKA: CFR16J560R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Power Rating: .25 W
Tolerance: 5 %
Temperature Coefficient: -1200 – 0 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1623928-3 RoHS compliant?
Yes, 3-1623928-3 is RoHS compliant.
What is the lead time for 3-1623928-3?
The standard lead time for 3-1623928-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,750
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0140
10,000
$0.0137
25,000
$0.0133
50,000
$0.0130
100,000
$0.0122
150,000
$0.0121
250,000
$0.0112
500,000 +
$0.0101
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!