- Home ›
- All Products›
- 3-1623789-5
3-1623789-5
TE Connectivity / AMP Brand
SQM7 62R 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM7 62R 5% (WIRE)
Search Keywords: 316237895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623789-5
-
Alias/AKA:SQMW762RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Temperature Coefficient:±300 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Power Rating:7 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Resistance Value:62 Ω
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.3269
1,000
$0.3166
2,500
$0.2895
5,000
$0.2776
7,500
$0.2769
10,000
$0.2677
15,000
$0.2605
25,000 +
$0.2461
Click for Quote
Log in
to unlock special pricing