- Home ›
- All Products›
- 3-1623782-0
3-1623782-0
TE Connectivity / AMP Brand
SQM5 22K 5% (METAL FILM) TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SQM5 22K 5% (METAL FILM) TUBE
Search Keywords: 316237820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623782-0
-
Alias/AKA:SQMR522KJTUBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
60 -
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Radial-Leaded
-
Element Type:Metal Oxide , Wire Wound
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Power Resistor
-
Resistance Value:22K Ω
-
Number of Resistors:1
-
Power Rating:5 W
-
Packaging Method:Loose Piece - Box
-
Operating Temperature Range:-55 – 250 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
750
$0.4429
1,500
$0.3322
2,250
$0.3100
3,000 +
$0.3038
Click for Quote
Log in
to unlock special pricing