- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1623774-4
3-1623774-4
TE Connectivity / AMP Brand
C14 47K 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C14 47K 5% (LOOSE)
Search Keywords: 316237744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623774-4
-
Alias/AKA:C1447KJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:14 W
-
Resistance Value:47 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Loose Pack
-
Dimension:53.3 x 8.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 10/9/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$5.01
25
$5.00
50
$4.99
100
$4.97
200
$3.73
300
$3.48
400 +
$3.41
Click for Quote
Log in
to unlock special pricing