- Home ›
- All Products›
- 3-1623773-1
3-1623773-1
TE Connectivity / AMP Brand
C10 6K8 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C10 6K8 5% (LOOSE)
Product Highlights:
- C Series
- Resistance Selection = K ?
- Resistance = 6.8K ?
- Power Rating = 10.00 W
- Tolerance = 5 %
Search Keywords: 316237731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623773-1
-
Alias/AKA:C106K8JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Coefficient:±90 ppm/°C
-
Packaging Method:Loose Piece - Tray
-
Power Rating:10 W
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Value:6.8K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
100
$1.40
300
$1.36
500
$1.34
1,000
$1.31
2,500
$1.27
5,000
$1.20
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing