- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1623750-9
3-1623750-9
TE Connectivity / AMP Brand
ER58 R03 10% AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER58 R03 10% AMMO
Product Highlights:
- ER Series
- Resistance Selection = <1K ?
- Resistance = .03 ?
- Power Rating = 7.00 W
- Tolerance = 10 %
Search Keywords: 316237509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623750-9
-
Alias/AKA:ER58R03KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:30 MOhm
-
Tolerance:10 %
-
Temperature Coefficient:0 to ±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo Pack
-
Dimension:22.2 x 8 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$2.26
1,000
$1.40
1,500
$1.11
2,000 +
$1.08
Click for Quote
Log in
to unlock special pricing