- Home ›
- All Products›
- 3-1623750-5
3-1623750-5
TE Connectivity / AMP Brand
ER58 7R5 5% AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER58 7R5 5% AMMO
Search Keywords: 316237505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623750-5
-
Alias/AKA:ER587R5JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 200 °C
-
Power Rating:7 W
-
Temperature Coefficient:0 – 60 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Ammo Packed
-
Element Type:Wire Wound
-
Resistance Value:7.5 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$0.788
1,000
$0.591
1,500
$0.552
2,000 +
$0.540
Click for Quote
Log in
to unlock special pricing