- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1623746-1
TE Connectivity / AMP Brand
3-1623746-1
ER74 3K3 5% AMMO PK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
ER74 3K3 5% AMMO PK
Search Keywords: 316237461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623746-1
-
Alias/AKA:ER743K3JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:3.3 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:0 to 60 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo Pack
-
Dimension:13.5 x 6 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-1623746-1 RoHS compliant?
Yes, 3-1623746-1 is RoHS compliant.
What is the lead time for 3-1623746-1?
The standard lead time for 3-1623746-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
500
$1.368
1,000
$0.842
1,500
$0.666
2,000 +
$0.653
Click for Quote
Log in
to unlock special pricing