- Home ›
- All Products›
- 3-1623743-2
3-1623743-2
TE Connectivity / AMP Brand
SBC8 120R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBC8 120R 5%
Search Keywords: 316237432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623743-2
-
Alias/AKA:SBC8120RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 350 °C
-
Power Rating:9 W
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±400 ppm/°C
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Value:120 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$1.169
500
$0.877
750
$0.818
1,000 +
$0.802
Click for Quote
Log in
to unlock special pricing