- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1623732-6
3-1623732-6
TE Connectivity / AMP Brand
BCHE 7 W 3R3 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 7 W 3R3 10%
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 3.3 ?
- Power Rating = 7.00 W
- Tolerance = 10 %
Search Keywords: 316237326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623732-6
-
Alias/AKA:SBCHE63R3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:3.3 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:38 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.765
300
$0.622
1,000
$0.594
2,500
$0.561
5,000
$0.545
7,500
$0.531
10,000
$0.512
15,000 +
$0.505
Click for Quote
Log in
to unlock special pricing