- Home ›
- All Products›
- 3-1623730-2
3-1623730-2
TE Connectivity / AMP Brand
SBCHE4 2K7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCHE4 2K7 5%
Product Highlights:
- SBC Series
- Resistance Selection = K ?
- Resistance = 2.7K ?
- Power Rating = 4.00 W
- Tolerance = 5 %
Search Keywords: 316237302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623730-2
-
Alias/AKA:SBCHE42K7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Loose Piece - Box
-
Power Rating:4 W
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 350 °C
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:2.7K Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$0.6268
300
$0.5257
1,000
$0.4865
2,500
$0.4591
5,000
$0.4465
7,500
$0.4454
10,000
$0.4191
15,000 +
$0.4180
Click for Quote
Log in
to unlock special pricing