- Home ›
- All Products›
- 3-1623720-4
3-1623720-4
TE Connectivity / AMP Brand
CCR2 1K8 10% BULK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCR2 1K8 10% BULK
Search Keywords: 316237204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623720-4
-
Alias/AKA:CCR21K8KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Terminations:2
-
Element Type:Ceramic Composition
-
Operating Temperature Range:-40 – 200 °C
-
Power Rating:2 W
-
Temperature Coefficient:±1300 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Value:1.8K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:400 V
-
Voltage Rating:400 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
88 Weeks
can ship
1/14/28
Price (USD)
Qty
Unit Price
250
$1.98
500
$1.50
750
$1.40
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing