- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1623714-7
3-1623714-7
TE Connectivity / AMP Brand
FCB4 R47 5% HP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
FCB4 R47 5% HP
Search Keywords: 316237147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623714-7
-
Alias/AKA:FCB4R47J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:4 W
-
Resistance Value:470 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bag
-
Dimension:24.2 x 5 mm
-
Terminal Pitch:15.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,540
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3876
850
$0.3845
1,000
$0.3631
10,000
$0.3499
20,000
$0.3305
50,000 +
$0.3050
Click for Quote
Log in
to unlock special pricing