- Home ›
- All Products›
- 3-1622830-0
3-1622830-0
TE Connectivity / AMP Brand
CRG0603 1% 10M
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG0603 1% 10M
Product Highlights:
- CRG Series
- Resistance Selection = M ?
- Resistance = 10M ?
- Power Rating = .10 W
- Tolerance = 1 %
Search Keywords: 316228300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1622830-0
-
Alias/AKA:CRG0603F10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Element Type:Thick Film
-
Resistance Value:10M Ω
-
Resistance Class:1MΩ – 1GΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0175
10,000
$0.0147
25,000
$0.0138
50,000
$0.0132
100,000
$0.0128
150,000
$0.0125
250,000
$0.0118
500,000 +
$0.0107
Click for Quote
Log in
to unlock special pricing