Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-1622826-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

CRG0402 5% 33K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CRG0402 5% 33K
Product Highlights:
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 33K ?
  • Power Rating = .063 W
Search Keywords: 316228265
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-1622826-5
  • Alias/AKA:
    CRG0402J33K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Element Type:
    Thick Film
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±200 ppm/°C
  • Resistor Type:
    General Purpose Resistor
  • Power Rating:
    .063 W
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    33K Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    50 V
  • Voltage Rating:
    50 V
  • Product Type:
    Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10000
Order Increment:
10000
11 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
10,000
€0.0022
20,000
€0.0021
40,000
€0.0020
80,000
€0.0019
100,000
€0.0018
200,000
€0.0017
400,000 +
€0.0016
Click for Quote
Log in to unlock special pricing