Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-1622825-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

RL73K 2B R68 5% 5K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RL73K 2B R68 5% 5K RL
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Low Ohmic Resistor
  • Resistance Selection = <1K ?
  • Resistance = .68 ?
  • Power Rating = .25 W
Search Keywords: 316228251
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-1622825-1
  • Alias/AKA:
    RL73K2BR68JTD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Resistance Value:
    680 mOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
13 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
5,000
€0.0771
10,000
€0.0702
25,000
€0.0618
50,000
€0.0580
100,000
€0.0562
150,000
€0.0542
250,000 +
€0.0539
Click for Quote
Log in to unlock special pricing