- Home ›
- All Products›
- 3-1622825-0
3-1622825-0
TE Connectivity / AMP Brand
RL73K 2B R82 5% 5K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2B R82 5% 5K RL
Product Highlights:
- Fixed Resistor
- Resistor Type = Low Ohmic Resistor
- Resistance Selection = <1K ?
- Resistance = .82 ?
- Power Rating = .25 W
Search Keywords: 316228250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1622825-0
-
Alias/AKA:RL73K2BR82JTD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Current Sensing Resistor
-
Power Rating:.25 W
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.82 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0609
10,000
$0.0582
25,000
$0.0550
50,000
$0.0549
100,000
$0.0501
150,000
$0.0500
250,000 +
$0.0473
Click for Quote
Log in
to unlock special pricing