- Home ›
- All Products›
- 3-1622824-4
3-1622824-4
TE Connectivity / AMP Brand
RL73H 3A R16 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 3A R16 1% 4K RL
Search Keywords: 316228244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1622824-4
-
Alias/AKA:RL73H3AR16FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Power Rating:1 W
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:.16 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.4299
4,000
$0.2646
6,000
$0.2094
8,000 +
$0.2053
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments