- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1622820-5
3-1622820-5
TE Connectivity / AMP Brand
3520 2R7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3520 2R7 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 2.7 ?
- Power Rating = 1.00 W
Search Keywords: 316228205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1622820-5
-
Alias/AKA:35202R7JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:2.7 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
12000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0537
12,000
$0.0488
28,000
$0.0485
52,000
$0.0483
100,000
$0.0480
152,000
$0.0478
252,000 +
$0.0475
Click for Quote
Log in
to unlock special pricing