Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-1622796-8 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

YR1 0.1% 80K6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
YR1 0.1% 80K6
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Precision Resistor
  • Resistance Selection = K ?
  • Resistance = 80.6K ?
  • Power Rating = .25 W
Search Keywords: 316227968
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-1622796-8
  • Alias/AKA:
    YR1B80K6CC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±15 ppm/°C
  • Number of Resistors:
    1
  • Resistor Type:
    Precision Resistor
  • Packaging Method:
    Ammo Packed
  • Power Rating:
    .25 W
  • Operating Temperature Range:
    -65 – 155 °C
  • Element Type:
    Thin Film
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    80.6K Ω
  • Operating Voltage:
    250 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    250 V
  • Product Type:
    Fixed Resistor
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
17 Weeks can ship 10/14/24
Backorder
Qty
Unit Price
1,000
€0.2449
3,000
€0.2336
5,000
€0.2266
8,000
€0.2168
10,000
€0.2136
25,000
€0.2032
50,000
€0.1920
100,000 +
€0.1744
Click for Quote
Log in to unlock special pricing