- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3-1618411-6
3-1618411-6
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 600A SPST-NO-DM/SPDT(80.52x58.17)mm Bottom Mount Contactor Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 600A SPST-NO-DM/SPDT(80.52x58.17)mm Bottom Mount Contactor Relay Automotive
Search Keywords: 316184116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1618411-6
-
Alias/AKA:KHR500KVANL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
2
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$1,337.66
2
$1,324.42
3
$1,311.31
4
$1,298.32
5 +
$1,285.47
Click for Quote
Log in
to unlock special pricing