- Home ›
- All Products›
- 3-1618378-4
3-1618378-4
TE Connectivity / AMP Brand
FM200CBXX=RELAY, 2PST, 115VAC COIL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FM200CBXX=RELAY, 2PST, 115VAC COIL
Product Highlights:
- Contactor Type = High Power
- Model FLATMAN III
- FM200 Series
- AC Actuating System
- 2 Poles
Search Keywords: 316183784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1618378-4
-
Alias/AKA:FM200CBXX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:4911100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Contactor Contact Current Rating:200 A
-
Coil Termination:Wire Connector
-
AC Contactor Contact Arrangement:2 Form X, 2PST-NO-DM
-
Packaging Method:Individual
-
Wire Size:24 – 14 AWG
-
Terminal Configuration:Quick Connect
-
Actuating System:AC
-
Coil Voltage (Max):115 VAC
-
Product Type:Contactor
-
Product Classification:Relays - Contactors
-
AC Contactor Coil Voltage Rating:92 – 126.5 VAC
-
AC Contactor Mounting Type:Bottom
-
Pole Configuration:2
-
Contactor Type:High Power
-
Product Category:Electromechanical Relays
-
Model:FLATMAN III
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$1,939.04
3
$1,368.73
4
$1,083.58
5 +
$1,061.91
Click for Quote
Log in
to unlock special pricing