- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3-1618377-1
3-1618377-1
TE Connectivity / AMP Brand
FM200CBXXX=RELAY, 3PST, 115 VA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FM200CBXXX=RELAY, 3PST, 115 VA
Product Highlights:
- Contactor Type = High Power
- Model FLATMAN III
- FM200 Series
- AC Actuating System
- 3 Poles
Search Keywords: 316183771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1618377-1
-
Alias/AKA:FM200CBXXX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form A, 3PST-NO, 3 N/O
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2,464.96
2
$2,448.86
3
$2,411.13
4
$2,395.35
5 +
$2,308.53
Click for Quote
Log in
to unlock special pricing