- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 3-1618278-6
3-1618278-6
TE Connectivity / AMP Brand
KC-18/12VDC=RELAY, VACUUM, SPD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
KC-18/12VDC=RELAY, VACUUM, SPD
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 316182786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1618278-6
-
Alias/AKA:KC-18/12VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT
-
Termination Style:Turret Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
35 Weeks
can ship
1/11/27