- Home ›
- All Products›
- 3-1618274-1
3-1618274-1
TE Connectivity / AMP Brand
HC-2/12VDC=RELAY, VACUUM, SPDT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HC-2/12VDC=RELAY, VACUUM, SPDT
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C, 1 Form A, SPST-NO, 1 N/O, 1 Form C, SPDT, 1 C/O
- Power Switching = No
- Contact Current Rating = 0 - 25 A
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 316182741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1618274-1
-
Alias/AKA:HC-2/12VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
High Voltage Relay Contact Arrangement:1 Form C, SPDT
-
Power Switching:Yes
-
High Voltage Connection (Power):Turret Terminals
-
Economizer:Without
-
Auxiliary Contacts:Without
-
High Voltage Relay Mounting Type:Threaded
-
High Voltage Relay Coil Voltage Rating:12 VDC
-
Relay Type:High Voltage
-
High Voltage Relay Contact Current Rating:25 A
-
RF Rated:Yes
-
High Voltage Relay Voltage (Max):12 VDC
-
High Voltage Relay Contact Switching Voltage (Max):8
-
High Voltage Relay Coil Resistance:80 Ω
-
High Voltage Connection (Coil):Turret Terminals
-
Termination Style:Turret Terminals
-
Contact Voltage Rating:8 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$1,438.96
3
$1,015.74
4
$804.13
5 +
$788.04
Click for Quote
Log in
to unlock special pricing