Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1618239-7

K41B732=RELAY, VACUUM, SPST-NC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
K41B732=RELAY, VACUUM, SPST-NC
Product Highlights:
  • Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 30 A
  • RF Rated
  • Coil Voltage = 12 VDC
Search Keywords: 316182397
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1618239-7
Alias/AKA: K41B732
Unit of Measure: Per Each
RoHS: No
HTS: 8535908060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: 1 Form B, SPST-NC, 1 N/C
Termination Style: Turret Terminals
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1618239-7 RoHS compliant?
No, 3-1618239-7 is not RoHS compliant.
What is the lead time for 3-1618239-7?
The standard lead time for 3-1618239-7 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$1,193.05
4
$631.62
6
$444.49
7 +
$435.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!