- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1618100-0
3-1618100-0
TE Connectivity / AMP Brand
D101-7X=RELAY, CLOSE DIFFERENT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D101-7X=RELAY, CLOSE DIFFERENT
Product Highlights:
- D101 Series
- Protective Relay
- AC Actuating System
- Input Voltage = 480 VAC
- Adjustable Pick-Up and Adjustable Drop-Out
Search Keywords: 316181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1618100-0
-
Alias/AKA:D101-7X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:480 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 5/25/26
MOQ for out of Stock Qty:
2
Price (USD)
Qty
Unit Price
1
$2,669.86
2
$2,656.51
3
$2,643.23
4
$2,630.02
5 +
$2,616.87
Click for Quote
Log in
to unlock special pricing