- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1618058-0
TE Connectivity / AMP Brand
3-1618058-0
WD5051-3-002=RELAY, 3PH, OVRCU
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay Type = Protective Relay
- WD5051 Series
- DC Actuating System
- Input Voltage = 13.5 - 32 VDC
- Overcurrent Protection Function
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1618058-0
-
Alias/AKA:WD5051-3-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Time Delay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:13.5 to 32 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:N/A
-
This product is discontinued, but still in stock.