3-1617806-7
TE Connectivity / AMP Brand
FC-325-1=MS27418-1A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FC-325-1=MS27418-1A
Search Keywords: 316178067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617806-7
-
Alias/AKA:FC-325-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Contactor Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:3PST-NO-DM
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Maximum Current Rating:25 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Stud Mount
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Hook
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
3
$2,392.41
5
$1,515.19
8
$976.90
10 +
$957.36
Click for Quote
Log in
to unlock special pricing