3-1617806-6
TE Connectivity / AMP Brand
Power Relay 28VDC 25A 3PST-NO-DM(37.2mm 63.5mm 61.2mm) Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Power Relay 28VDC 25A 3PST-NO-DM(37.2mm 63.5mm 61.2mm) Flange
Search Keywords: 316178066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617806-6
-
Alias/AKA:MS27418-2B, FC-325-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
Contact Arrangement:3PST-NO-DM10703
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Coil Current:175 mA
-
Coil Resistance:160 Ohm
-
Mounting:Flange Mount10716
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Screw Terminal10727
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$1,375.04
5
$1,306.29
8
$1,240.97
10 +
$1,178.93
Click for Quote
Log in
to unlock special pricing