- Home ›
- All Products›
- 3-1617805-3
3-1617805-3
TE Connectivity / AMP Brand
TD230-5003P=TDAO50-500SECM83726/30-5003P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TD230-5003P=TDAO50-500SECM83726/30-5003P
Search Keywords: 316178053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617805-3
-
Alias/AKA:TD230-5003P, M83726/30-5003P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Status Indicator Type:None
-
Multiple Timing Ranges:Without
-
Termination Type:Solder Pin Terminal
-
Operating Temperature Range:-55 – 125 °C
-
Type of Control:Adjustable
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Enclosure Type:Hermetic Sealed Metallic
-
Delay Time:500 seconds
-
Relay Type:Time Delay
-
Actuating System:DC
-
Mode of Operation:Delay on Operate
-
Magnetic Blow-Out Device:Without
-
Contact Base Material:Silver Cadmium Oxide
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1,285.00
2
$790.77
3
$626.02
4 +
$613.50
Click for Quote
Log in
to unlock special pricing