- Home ›
- All Products›
- 3-1617800-0
3-1617800-0
TE Connectivity / AMP Brand
FCAC-150-KR4A=Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCAC-150-KR4A=Relay
Search Keywords: 316178000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617800-0
-
Alias/AKA:FCAC-150-KR4A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Polarized, Monostable
-
Relay Type:Military/Aerospace Mid-Range
-
Contact Base Material:Silver Cadmium Oxide
-
Terminal Plating:Tin-Lead
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:With
-
Operating Temperature Range:-70 – 125 °C
-
Terminal Configuration:Stud Power Terminals
-
Auxiliary Contacts:With
-
Actuating System:DC
-
Back EMF Suppression:With
-
Shock:50Gs, 11ms
-
Vibration:20Gs, 75 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
63 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
2
$1,302.77
3
$919.61
4
$728.02
5 +
$713.46
Click for Quote
Log in
to unlock special pricing