- Home ›
- All Products›
- 3-1617785-3
3-1617785-3
TE Connectivity / AMP Brand
FCA-410-1507M=M83536/15-007M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCA-410-1507M=M83536/15-007M
Search Keywords: 316177853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617785-3
-
Alias/AKA:FCA-410-1507M, M83536/15-007M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-70 – 125 °C
-
Coil Magnetic System:Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Terminal Configuration:Solder Pins
-
Product Type:Relay
-
Coil Suppression Diode:Without
-
Auxiliary Contacts:Without
-
Back EMF Suppression:Without
-
Actuating System:DC
-
Terminal Plating:Tin-Lead
-
Relay Type:Military/Aerospace Mid-Range
-
Vibration:20Gs, 57 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:100Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
3
$475.35
5
$351.02
8
$260.53
10 +
$255.32
Click for Quote
Log in
to unlock special pricing