- Home ›
- All Products›
- 3-1617784-6
3-1617784-6
TE Connectivity / AMP Brand
FCA-210-1018L=M83536/10-018L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-210-1018L=M83536/10-018L
Search Keywords: 316177846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617784-6
-
Alias/AKA:M83536/10-018L, FCA-210-1018L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Terminal Plating:Tin-Lead
-
Auxiliary Contacts:Without
-
Coil Suppression Diode:With
-
Back EMF Suppression:With
-
Product Type:Relay
-
Relay Type:Military/Aerospace Mid-Range
-
Coil Magnetic System:Polarized, Monostable
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-70 – 125 °C
-
Terminal Configuration:Solder Pins, 90°
-
Vibration:30Gs, 10 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$466.52
6
$287.09
9
$227.28
12 +
$222.73
Click for Quote
Log in
to unlock special pricing